
BTA316-800C/L05Q | |
|---|---|
DigiKey Part Number | BTA316-800C/L05Q-ND |
Manufacturer | |
Manufacturer Product Number | BTA316-800C/L05Q |
Description | TRIAC 800V 16A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 140A, 150A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.43000 | kr.10.43 |
| 50 | kr.4.95360 | kr.247.68 |
| 100 | kr.4.41790 | kr.441.79 |
| 500 | kr.3.47660 | kr.1,738.30 |
| 1.000 | kr.3.17389 | kr.3,173.89 |
| 2.000 | kr.2.91917 | kr.5,838.34 |
| Unit Price without VAT: | kr.10.43000 |
|---|---|
| Unit Price with VAT: | kr.13.03750 |

