
BTA312B-800C,118 | |
|---|---|
DigiKey Part Number | 1740-1395-2-ND - Tape & Reel (TR) 1740-1395-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTA312B-800C,118 |
Description | TRIAC 800V 12A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 95A, 105A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACST830-8GTR | STMicroelectronics | 6.901 | 497-10416-1-ND | kr.14.90000 | Similar |
| T1635-800G-TR | STMicroelectronics | 6.107 | 497-19694-1-ND | kr.13.25000 | Similar |
| T2535-800G | STMicroelectronics | 984 | 497-14173-5-ND | kr.27.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.7.90000 | kr.79.00 |
| 100 | kr.5.31480 | kr.531.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.77095 | kr.3,016.76 |
| 1.600 | kr.3.72190 | kr.5,955.04 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

