
BTA310X-600D,127 | |
|---|---|
DigiKey Part Number  | BTA310X-600D,127-ND  | 
Manufacturer  | |
Manufacturer Product Number  | BTA310X-600D,127  | 
Description  | TRIAC SENS GATE 600V 10A TO220F  | 
Customer Reference  | |
Detailed Description  | TRIAC Logic - Sensitive Gate 600 V 10 A Through Hole TO-220F  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | WeEn Semiconductors  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Triac Type  | Logic - Sensitive Gate  | |
Voltage - Off State  | 600 V  | |
Current - On State (It (RMS)) (Max)  | 10 A  | |
Voltage - Gate Trigger (Vgt) (Max)  | 1.5 V  | |
Current - Non Rep. Surge 50, 60Hz (Itsm)  | 85A, 93A  | |
Current - Gate Trigger (Igt) (Max)  | 5 mA  | |
Current - Hold (Ih) (Max)  | 10 mA  | |
Configuration  | Single  | |
Operating Temperature  | 125°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-220-3 Full Pack, Isolated Tab  | |
Supplier Device Package  | TO-220F  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.000 | kr.2.53440 | kr.15,206.40 | 
| Unit Price without VAT: | kr.2.53440 | 
|---|---|
| Unit Price with VAT: | kr.3.16800 | 

