TRIAC Standard 600 V 25 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA225B-600B,118

DigiKey Part Number
1740-1122-2-ND - Tape & Reel (TR)
1740-1122-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BTA225B-600B,118
Description
TRIAC 600V 25A D2PAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 25 A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
60 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Standard
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
25 A
Supplier Device Package
D2PAK
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
190A, 209A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T1235-600GSTMicroelectronics1.655497-12712-5-NDkr.1.50000Similar
T1235-600G-TRSTMicroelectronics9.104497-6592-1-NDkr.1.50000Similar
T1250-600G-TRSTMicroelectronics4.722497-19692-1-NDkr.1.50000Similar
T1250H-6G-TRSTMicroelectronics1.816497-8059-1-NDkr.1.61000Similar
T810-600G-TRSTMicroelectronics2.148497-6597-1-NDkr.1.27000Similar
In-Stock: 10.130
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.20.80000kr.20.80
10kr.13.51100kr.135.11
100kr.9.35720kr.935.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.7.56093kr.6,048.74
Manufacturers Standard Package
Unit Price without VAT:kr.20.80000
Unit Price with VAT:kr.26.00000