


BTA225-600B,127 | |
|---|---|
DigiKey Part Number | 1740-1349-ND |
Manufacturer | |
Manufacturer Product Number | BTA225-600B,127 |
Description | TRIAC 600V 25A TO220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 25 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 60 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 150°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 25 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 190A, 209A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACST1035-7T | STMicroelectronics | 669 | 1805-ACST1035-7T-CHPOP | kr.14.71000 | Similar |
| AVS12CB | STMicroelectronics | 1.014 | 497-2564-5-ND | kr.23.27000 | Similar |
| BTB08-600BRG | STMicroelectronics | 2.014 | 497-6674-5-ND | kr.9.00000 | Similar |
| BTB08-600BWRG | STMicroelectronics | 1.790 | 497-2425-5-ND | kr.9.45000 | Similar |
| BTB10-600BWRG | STMicroelectronics | 8.966 | 497-6676-5-ND | kr.10.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.89000 | kr.18.89 |
| 10 | kr.12.24900 | kr.122.49 |
| 100 | kr.8.45950 | kr.845.95 |
| Unit Price without VAT: | kr.18.89000 |
|---|---|
| Unit Price with VAT: | kr.23.61250 |

