Direct
Similar
Similar
Similar
Similar
Similar
Similar

BTA212B-600B,118 | |
|---|---|
DigiKey Part Number | 1740-1327-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTA212B-600B,118 |
Description | TRIAC 600V 12A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 60 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 95A, 105A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6012NH5TP | Littelfuse Inc. | 0 | Q6012NH5TP-ND | kr.1.70359 | Direct |
| ACST1235-7G | STMicroelectronics | 0 | 497-10869-5-ND | kr.0.90272 | Similar |
| ACST1235-7GTR | STMicroelectronics | 2.097 | 497-10639-1-ND | kr.2.43000 | Similar |
| Q6006N5RP | Littelfuse Inc. | 355 | Q6006N5RPCT-ND | kr.2.86000 | Similar |
| Q6006NH4RP | Littelfuse Inc. | 445 | 18-Q6006NH4RPCT-ND | kr.3.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | kr.4.02651 | kr.22,548.46 |
| Unit Price without VAT: | kr.4.02651 |
|---|---|
| Unit Price with VAT: | kr.5.03314 |



