


BTA206-800ET,127 | |
|---|---|
DigiKey Part Number | 1740-1456-ND |
Manufacturer | |
Manufacturer Product Number | BTA206-800ET,127 |
Description | TRIAC SENS GATE 800V 6A TO220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 6 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 150°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 60A, 66A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.30421 | kr.13,825.26 |
| Unit Price without VAT: | kr.2.30421 |
|---|---|
| Unit Price with VAT: | kr.2.88026 |

