BTA204W-600D,135 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 41
Unit Price: kr.7.35000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.706
Unit Price: kr.8.56000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.594
Unit Price: kr.11.79000
Datasheet

Similar


STMicroelectronics
In Stock: 15.774
Unit Price: kr.3.49000
Datasheet

Similar


Littelfuse Inc.
In Stock: 15.033
Unit Price: kr.8.12000
Datasheet

Similar


STMicroelectronics
In Stock: 6.247
Unit Price: kr.3.49000
Datasheet

Similar


Littelfuse Inc.
In Stock: 13.759
Unit Price: kr.7.80000
Datasheet

Similar


STMicroelectronics
In Stock: 12.298
Unit Price: kr.3.49000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.20000
Datasheet
TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SC-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA204W-600D,135

DigiKey Part Number
1740-1389-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTA204W-600D,135
Description
TRIAC SENS GATE 600V 1A SC73
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SC-73
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
5 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
6 mA
Packaging
Tape & Reel (TR)
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-261-4, TO-261AA
Current - On State (It (RMS)) (Max)
1 A
Supplier Device Package
SC-73
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A, 11A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L0103MTRPLittelfuse Inc.41L0103MTRPCT-NDkr.7.35000Direct
L0107MTRPLittelfuse Inc.1.706L0107MTRPCT-NDkr.8.56000Similar
MAC08MT1GLittelfuse Inc.3.594MAC08MT1GOSCT-NDkr.11.79000Similar
Z0103MN 5AA4STMicroelectronics15.774497-6630-1-NDkr.3.49000Similar
Z0103MNT1GLittelfuse Inc.15.033Z0103MNT1GOSCT-NDkr.8.12000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.1.71351kr.34,270.20
Unit Price without VAT:kr.1.71351
Unit Price with VAT:kr.2.14189