
BTA204S-600D,118 | |
|---|---|
DigiKey Part Number | 1740-1105-2-ND - Tape & Reel (TR) 1740-1105-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTA204S-600D,118 |
Description | TRIAC SENS GATE 600V 4A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | BTA204S-600D,118 Models |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 25A, 27A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.55200 | kr.45.52 |
| 100 | kr.2.98040 | kr.298.04 |
| 500 | kr.2.30536 | kr.1,152.68 |
| 1.000 | kr.2.08795 | kr.2,087.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.77209 | kr.13,290.67 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

