
BT151S-650R,118 | |
|---|---|
DigiKey Part Number | 1740-1071-2-ND - Tape & Reel (TR) 1740-1071-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BT151S-650R,118 |
Description | SCR 650V 12A DPAK |
Customer Reference | |
Detailed Description | SCR 650 V 12 A Standard Recovery Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Off State | 650 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.75 V | |
Current - On State (It (AV)) (Max) | 7.5 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 20 mA | |
Current - Off State (Max) | 500 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 132A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.74000 | kr.7.74 |
| 10 | kr.4.85100 | kr.48.51 |
| 100 | kr.3.19490 | kr.319.49 |
| 500 | kr.2.48204 | kr.1,241.02 |
| 1.000 | kr.2.25248 | kr.2,252.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.84102 | kr.4,602.55 |
| 5.000 | kr.1.71359 | kr.8,567.95 |
| 7.500 | kr.1.67200 | kr.12,540.00 |
| Unit Price without VAT: | kr.7.74000 |
|---|---|
| Unit Price with VAT: | kr.9.67500 |











