
BT139B-600E,118 | |
---|---|
DigiKey Part Number | 1740-1290-2-ND - Tape & Reel (TR) 1740-1290-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BT139B-600E,118 |
Description | TRIAC SENS GATE 600V 16A D2PAK |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 155A, 170A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 45 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.62000 | kr.10.62 |
10 | kr.6.73300 | kr.67.33 |
100 | kr.4.50180 | kr.450.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.3.33113 | kr.2,664.90 |
1.600 | kr.3.05752 | kr.4,892.03 |
2.400 | kr.2.91811 | kr.7,003.46 |
4.000 | kr.2.76146 | kr.11,045.84 |
5.600 | kr.2.66869 | kr.14,944.66 |
Unit Price without VAT: | kr.10.62000 |
---|---|
Unit Price with VAT: | kr.13.27500 |