TRIAC Standard 600 V 16 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 600 V 16 A Through Hole TO-220AB
TO-220-3

BT139-600,127

DigiKey Part Number
1740-1048-ND
Manufacturer
Manufacturer Product Number
BT139-600,127
Description
TRIAC 600V 16A TO220AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 16 A Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
BT139-600,127 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
35 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
45 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
155A, 170A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTB08-600BRGSTMicroelectronics2.014497-6674-5-NDkr.9.00000Similar
BTB12-600BRGSTMicroelectronics12497-7189-5-NDkr.14.96000Similar
BTB12-600BWRGSTMicroelectronics1.917497-BTB12-600BWRG-NDkr.10.02000Similar
In-Stock: 2.664
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.10.97000kr.10.97
10kr.6.94200kr.69.42
100kr.4.63960kr.463.96
500kr.3.65260kr.1,826.30
1.000kr.3.33503kr.3,335.03
2.000kr.3.06796kr.6,135.92
5.000kr.2.77901kr.13,895.05
10.000kr.2.60054kr.26,005.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.97000
Unit Price with VAT:kr.13.71250