Similar
Similar
Similar
Similar

BT138X-600G,127 | |
|---|---|
DigiKey Part Number | BT138X-600G,127-ND |
Manufacturer | |
Manufacturer Product Number | BT138X-600G,127 |
Description | TRIAC 600V 12A TO220F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 12 A Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 60 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220F |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 95A, 105A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACST1010-7FP | STMicroelectronics | 0 | 497-10866-5-ND | kr.4.57203 | Similar |
| ACST1035-7FP | STMicroelectronics | 22 | 497-10867-5-ND | kr.12.43000 | Similar |
| BTA12-600CRG | STMicroelectronics | 1.955 | 497-6965-5-ND | kr.11.03000 | Similar |
| Q6015L5 | Littelfuse Inc. | 0 | Q6015L5-ND | kr.0.00000 | Similar |
| T435T-600FP | STMicroelectronics | 631 | 497-17832-ND | kr.7.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.3.25519 | kr.19,531.14 |
| Unit Price without VAT: | kr.3.25519 |
|---|---|
| Unit Price with VAT: | kr.4.06899 |





