BT137X-600F,127 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.4.57203
Datasheet

Similar


STMicroelectronics
In Stock: 22
Unit Price: kr.12.43000
Datasheet

Similar


STMicroelectronics
In Stock: 631
Unit Price: kr.7.73000
Datasheet
TRIAC Standard 600 V 8 A Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT137X-600F,127

DigiKey Part Number
BT137X-600F,127-ND
Manufacturer
Manufacturer Product Number
BT137X-600F,127
Description
TRIAC 600V 8A TO220F
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 8 A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
25 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
20 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3 Full Pack, Isolated Tab
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-220F
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 71A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q6008L5Littelfuse Inc.0Q6008L5-NDkr.0.00000Direct
ACST1010-7FPSTMicroelectronics0497-10866-5-NDkr.4.57203Similar
ACST1035-7FPSTMicroelectronics22497-10867-5-NDkr.12.43000Similar
T435T-600FPSTMicroelectronics631497-17832-NDkr.7.73000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
6.000kr.2.06793kr.12,407.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.06793
Unit Price with VAT:kr.2.58491