ACTT8B-800C0J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: kr.3.42604
Datasheet
TRIAC Standard 800 V 8 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACTT8B-800C0J

DigiKey Part Number
ACTT8B-800C0J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACTT8B-800C0J
Description
TRIAC 800V 8A D2PAK
Customer Reference
Detailed Description
TRIAC Standard 800 V 8 A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
30 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
35 mA
Packaging
Tape & Reel (TR)
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Standard
Mounting Type
Surface Mount
Voltage - Off State
800 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
D2PAK
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 88A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACTT8B-800C0TJWeEn Semiconductors0ACTT8B-800C0TJ-NDkr.3.42604Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.600kr.3.42604kr.19,185.82
Unit Price without VAT:kr.3.42604
Unit Price with VAT:kr.4.28255