
ACTT4X-800C/DGQ | |
---|---|
DigiKey Part Number | 1740-ACTT4X-800C/DGQ-ND |
Manufacturer | |
Manufacturer Product Number | ACTT4X-800C/DGQ |
Description | TRIAC SENS GATE 800V 4A TO220F |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 4 A Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 35A, 39A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.68000 | kr.7.68 |
50 | kr.3.57120 | kr.178.56 |
100 | kr.3.16930 | kr.316.93 |
500 | kr.2.46106 | kr.1,230.53 |
1.000 | kr.2.23302 | kr.2,233.02 |
2.000 | kr.2.04115 | kr.4,082.30 |
5.000 | kr.1.83351 | kr.9,167.55 |
Unit Price without VAT: | kr.7.68000 |
---|---|
Unit Price with VAT: | kr.9.60000 |