


V23086C2001A403 | |
|---|---|
DigiKey Part Number | 5831-V23086C2001A403-ND |
Manufacturer | |
Manufacturer Product Number | V23086C2001A403 |
Description | GENERAL PURPOSE RELAYS V23092-A1 |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 16VDC - Max | |
Load - Max Switching | 480W | |
Coil Current | 47.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 6.9 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 3 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 254 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.22.51060 | kr.1,125.53 |
| 150 | kr.21.73653 | kr.3,260.48 |
| 250 | kr.21.28500 | kr.5,321.25 |
| Unit Price without VAT: | kr.22.51060 |
|---|---|
| Unit Price with VAT: | kr.28.13825 |


