
R46KF2470JAN0M | |
|---|---|
DigiKey Part Number | 5831-R46KF2470JAN0M-ND |
Manufacturer | |
Manufacturer Product Number | R46KF2470JAN0M |
Description | 0,047U 275V |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF2470JAN0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.0.93235 | kr.1,118.82 |
| 2.400 | kr.0.65586 | kr.1,574.06 |
| Unit Price without VAT: | kr.0.93235 |
|---|---|
| Unit Price with VAT: | kr.1.16544 |

