
PM0S0SS3A | |
---|---|
DigiKey Part Number | 5831-PM0S0SS3A-ND |
Manufacturer | |
Manufacturer Product Number | PM0S0SS3A |
Description | MULTI-FUNCTION INLET FILTER, POW |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 3A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | Voltage Selector | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UR, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | kr.165.12000 | kr.990.72 |
18 | kr.162.04778 | kr.2,916.86 |
30 | kr.158.97600 | kr.4,769.28 |
54 | kr.155.96796 | kr.8,422.27 |
60 | kr.152.89600 | kr.9,173.76 |
102 | kr.146.04804 | kr.14,896.90 |
Unit Price without VAT: | kr.165.12000 |
---|---|
Unit Price with VAT: | kr.206.40000 |