
GDH06S04 | |
|---|---|
DigiKey Part Number  | 5831-GDH06S04-ND  | 
Manufacturer  | |
Manufacturer Product Number  | GDH06S04  | 
Description  | Slide Dip Switch, 6 Switches, SP  | 
Customer Reference  | |
Detailed Description  | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Circuit  | SPST  | |
Number of Positions  | 6  | |
Current Rating (Amps)  | 25mA  | |
Voltage Rating  | 24VDC  | |
Actuator Type  | Slide (Standard)  | |
Actuator Level  | Flush, Recessed  | |
Contact Material  | Copper Alloy  | |
Contact Finish  | Gold  | |
Height Above Board  | 0.091" (2.31mm)  | |
Mounting Type  | Surface Mount  | |
Termination Style  | Gull Wing  | |
Pitch  | 0.050" (1.27mm), Half  | |
Washable  | Yes  | |
Features  | -  | |
Operating Temperature  | -30°C ~ 85°C  | |
Body Material  | -  | |
Length  | -  | |
Mechanical Life  | -  | |
Electrical Life  | 1,000 Cycles  | 



