
G6K-2G-DC5 | |
|---|---|
DigiKey Part Number | 5831-G6K-2G-DC5-ND |
Manufacturer | |
Manufacturer Product Number | G6K-2G-DC5 |
Description | Power/Signal Relay 2 Form C DPDT |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Coil Current | 21.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 237 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | kr.20.09600 | kr.1,105.28 |
| 220 | kr.17.47200 | kr.3,843.84 |
| Unit Price without VAT: | kr.20.09600 |
|---|---|
| Unit Price with VAT: | kr.25.12000 |










