
DB1C-A1LC | |
|---|---|
DigiKey Part Number | 5831-DB1C-A1LC-ND |
Manufacturer | |
Manufacturer Product Number | DB1C-A1LC |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | 0.437" (11.1mm) | |
Pretravel | 0.178" (4.5mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.081" (2.05mm) | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | kr.7.33020 | kr.4,104.91 |
| 2.800 | kr.6.68720 | kr.18,724.16 |
| 5.040 | kr.6.30140 | kr.31,759.06 |
| Unit Price without VAT: | kr.7.33020 |
|---|---|
| Unit Price with VAT: | kr.9.16275 |


