Image for C1350ABAAB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1350ABAAB

DigiKey Part Number
5831-C1350ABAAB-ND
Manufacturer
Manufacturer Product Number
C1350ABAAB
Description
SWITCH ROCKER DPST-NO 20A 250V
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
-
Color - Actuator/Cap
Red
Actuator Marking
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.10mm x 22.20mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.010
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
65kr.16.86446kr.1,096.19
260kr.16.48400kr.4,285.84
390kr.16.16700kr.6,305.13
715kr.15.85000kr.11,332.75
2.015kr.15.59640kr.31,426.75
Unit Price without VAT:kr.16.86446
Unit Price with VAT:kr.21.08058