BVA01/Z0000/69
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BVA01/Z0000/69
Bulgin IEC Connectors Available at Digi-Key
Bulgin Filters and Mains Connectors Available at Digi-Key

BVA01/Z0000/69

DigiKey Part Number
5831-BVA01/Z0000/69-ND
Manufacturer
Manufacturer Product Number
BVA01/Z0000/69
Description
Vertical Power Entry Module
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 33.00mm x 53.20mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, ENEC, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.781
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.62.43600kr.1,248.72
60kr.58.75950kr.3,525.57
100kr.53.92200kr.5,392.20
Unit Price without VAT:kr.62.43600
Unit Price with VAT:kr.78.04500