
ADE0204 | |
|---|---|
DigiKey Part Number | 5831-ADE0204-ND |
Manufacturer | |
Manufacturer Product Number | ADE0204 |
Description | Slide Dip Switch, 2 Switches, SP |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 100mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.228" (5.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | - | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.4.28800 | kr.1,286.40 |
| 900 | kr.4.09600 | kr.3,686.40 |
| 1.500 | kr.4.03200 | kr.6,048.00 |
| 2.400 | kr.3.90400 | kr.9,369.60 |
| Unit Price without VAT: | kr.4.28800 |
|---|---|
| Unit Price with VAT: | kr.5.36000 |

