
927771-3 | |
|---|---|
DigiKey Part Number | 5831-927771-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 927771-3 |
Description | Automotive Conn JTIMER SKT 20-17 |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.62132 | kr.2,485.28 |
| 8.000 | kr.0.58962 | kr.4,716.96 |
| 12.000 | kr.0.56426 | kr.6,771.12 |
| Unit Price without VAT: | kr.0.62132 |
|---|---|
| Unit Price with VAT: | kr.0.77665 |


