
10061913-120PLF | |
|---|---|
DigiKey Part Number | 10061913-120PLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10061913-120PLF |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10061913-120PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.12.71020 | kr.2,542.04 |
| 400 | kr.12.10335 | kr.4,841.34 |
| 600 | kr.11.76197 | kr.7,057.18 |
| 1.000 | kr.11.34574 | kr.11,345.74 |
| 1.400 | kr.11.07971 | kr.15,511.59 |
| 2.000 | kr.10.80459 | kr.21,609.18 |
| Unit Price without VAT: | kr.12.71020 |
|---|---|
| Unit Price with VAT: | kr.15.88775 |

