
9-1622796-3 | |
|---|---|
DigiKey Part Number | 5831-9-1622796-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9-1622796-3 |
Description | RES 19.1K OHM 0.1% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 19.1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.12190 | kr.2,121.90 |
| Unit Price without VAT: | kr.2.12190 |
|---|---|
| Unit Price with VAT: | kr.2.65238 |

