
8655MHRA0901KLF | |
|---|---|
DigiKey Part Number | 5831-8655MHRA0901KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655MHRA0901KLF |
Description | CONNECTOR ACCESSORY, 0.157IN MIN |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol ICC (FCI) | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | kr.31.63657 | kr.1,107.28 |
| Unit Price without VAT: | kr.31.63657 |
|---|---|
| Unit Price with VAT: | kr.39.54571 |

