
| 735187-2 | |
|---|---|
| DigiKey Part Number | 5831-735187-2-ND | 
| Manufacturer | |
| Manufacturer Product Number | 735187-2 | 
| Description | TERMINALS 0.110 FASTON TAB | 
| Customer Reference | |
| Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Terminal Type | Standard | |
| Gender | Male | |
| Tab Width | 0.110" (2.79mm) | |
| Tab Thickness | 0.020" (0.51mm) | |
| Tab Length | - | |
| Length - Overall | 0.488" (12.40mm) | |
| Termination | Solder | |
| Wire Gauge | - | |
| Insulation | Non-Insulated | |
| Mounting Type | Through Hole | |
| Features | - | |
| Color | - | |
| Contact Material | Brass | |
| Contact Finish | Tin | |
| Insulation Diameter | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.56320 | kr.1,126.40 | 
| 6.000 | kr.0.48640 | kr.2,918.40 | 
| 10.000 | kr.0.46080 | kr.4,608.00 | 
| 20.000 | kr.0.43520 | kr.8,704.00 | 
| Unit Price without VAT: | kr.0.56320 | 
|---|---|
| Unit Price with VAT: | kr.0.70400 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark