
63756-1 | |
|---|---|
DigiKey Part Number | 5831-63756-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63756-1 |
Description | FASTON PRINTED CIRCUIT BOARD TAB |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.417" (10.59mm) | |
Length - Overall | 0.622" (15.80mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.53760 | kr.5,376.00 |
| 20.000 | kr.0.53120 | kr.10,624.00 |
| 40.000 | kr.0.51840 | kr.20,736.00 |
| 100.000 | kr.0.40960 | kr.40,960.00 |
| Unit Price without VAT: | kr.0.53760 |
|---|---|
| Unit Price with VAT: | kr.0.67200 |


