
58529-1 | |
|---|---|
DigiKey Part Number | 5831-58529-1-ND |
Manufacturer | |
Manufacturer Product Number | 58529-1 |
Description | Crimpers/Crimping Tools PRO CRIM |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,413.57000 | kr.2,413.57 |
| 2 | kr.2,357.34000 | kr.4,714.68 |
| 4 | kr.2,303.89250 | kr.9,215.57 |
| Unit Price without VAT: | kr.2,413.57000 |
|---|---|
| Unit Price with VAT: | kr.3,016.96250 |







