
5745173-5 | |
---|---|
DigiKey Part Number | 5831-5745173-5-ND |
Manufacturer | |
Manufacturer Product Number | 5745173-5 |
Description | CABLE CLAMP KIT SZ 3 |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.114.30400 | kr.1,143.04 |
30 | kr.98.62400 | kr.2,958.72 |
50 | kr.93.50400 | kr.4,675.20 |
100 | kr.84.73600 | kr.8,473.60 |
Unit Price without VAT: | kr.114.30400 |
---|---|
Unit Price with VAT: | kr.142.88000 |