
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Black |
Contact Type Male Pin | Features Waterproof (Mated, IP67) |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.14.29427 | kr.1,072.07 |
| 450 | kr.13.78151 | kr.6,201.68 |
| 825 | kr.13.20461 | kr.10,893.80 |
| Unit Price without VAT: | kr.14.29427 |
|---|---|
| Unit Price with VAT: | kr.17.86784 |

