
| 5-1718321-3 | |
|---|---|
| DigiKey Part Number | 5831-5-1718321-3-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5-1718321-3 | 
| Description | Automotive Conn AMP MCP2.8 RECEP | 
| Customer Reference | |
| Detailed Description | 39 Rectangular Connectors - Housings Receptacle Green 0.197" (5.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.197" (5.00mm) | |
| Number of Rows | 3 | |
| Row Spacing | 0.217" (5.51mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Push-Pull | |
| Color | Green | |
| Features | Sealed | |
| Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Operating Temperature | -40°C ~ 120°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | kr.67.07200 | kr.1,341.44 | 
| 40 | kr.58.56000 | kr.2,342.40 | 
| 80 | kr.55.68000 | kr.4,454.40 | 
| 120 | kr.52.16000 | kr.6,259.20 | 
| Unit Price without VAT: | kr.67.07200 | 
|---|---|
| Unit Price with VAT: | kr.83.84000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark