
5-1676480-1 | |
|---|---|
DigiKey Part Number | 5831-5-1676480-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-1676480-1 |
Description | RES SMD 33K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70.000 | kr.0.01712 | kr.1,198.40 |
| Unit Price without VAT: | kr.0.01712 |
|---|---|
| Unit Price with VAT: | kr.0.02140 |

