487545-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

487545-7

DigiKey Part Number
5831-487545-7-ND
Manufacturer
Manufacturer Product Number
487545-7
Description
FFC/FPC Connector, 10 Contact(s)
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector Latch Lock 10Pos 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Flat Flex Type
FFC
Connector Type
Housing for Female Contacts
Number of Positions
10
Number of Rows
1
Pitch
0.050" (1.27mm)
FFC, FCB Thickness
0.05-0.08mm
Locking Feature
Latch Lock
Voltage Rating
100 V
Housing Material
Polyester
Features
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5 A
Housing Color
Black
Note
Contacts Not Included
Wire Gauge
-
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 741
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
150kr.9.22353kr.1,383.53
Unit Price without VAT:kr.9.22353
Unit Price with VAT:kr.11.52941