350547-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350547-1

DigiKey Part Number
5831-350547-1-ND
Manufacturer
Manufacturer Product Number
350547-1
Description
Pin&Socket Connectors PIN 20-14
Customer Reference
Detailed Description
Pin Contact Tin 14-20 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.711
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.09650kr.1,096.50
3.000kr.0.94815kr.2,844.45
5.000kr.0.92880kr.4,644.00
10.000kr.0.89655kr.8,965.50
20.000kr.0.82560kr.16,512.00
Unit Price without VAT:kr.1.09650
Unit Price with VAT:kr.1.37063