
321063 | |
---|---|
DigiKey Part Number | 5831-321063-ND |
Manufacturer | |
Manufacturer Product Number | 321063 |
Description | TERMINAL.SOLIS FLAG R 2 10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 2 AWG Crimp, Flag |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.713" (18.11mm) | |
Length - Overall | 1.437" (36.50mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | kr.50.30400 | kr.1,257.60 |
50 | kr.46.52800 | kr.2,326.40 |
Unit Price without VAT: | kr.50.30400 |
---|---|
Unit Price with VAT: | kr.62.88000 |