
3-1393310-7 | |
|---|---|
DigiKey Part Number | 5831-3-1393310-7-ND |
Manufacturer | |
Manufacturer Product Number | 3-1393310-7 |
Description | RELAY HSG 5 POS WIRING HARNESS |
Customer Reference | |
Detailed Description | Relay Housing Wiring Harness |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 5 | |
Mounting Type | Wiring Harness | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | VF4-1 and VF4-4 Relays | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.6.70800 | kr.1,341.60 |
| 400 | kr.5.93400 | kr.2,373.60 |
| Unit Price without VAT: | kr.6.70800 |
|---|---|
| Unit Price with VAT: | kr.8.38500 |





