
280592 | |
---|---|
DigiKey Part Number | 5831-280592-ND |
Manufacturer | |
Manufacturer Product Number | 280592 |
Description | BOARD CONNECTOR, 6 CONTACT(S), 1 |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Green 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | kr.3.32800 | kr.1,164.80 |
1.050 | kr.2.88000 | kr.3,024.00 |
2.100 | kr.2.68800 | kr.5,644.80 |
3.500 | kr.2.56000 | kr.8,960.00 |
10.150 | kr.2.49600 | kr.25,334.40 |
Unit Price without VAT: | kr.3.32800 |
---|---|
Unit Price with VAT: | kr.4.16000 |