
| 2456160000 | |
|---|---|
| DigiKey Part Number | 5831-2456160000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2456160000 | 
| Description | SIGNAL CONVERTER/INSULATOR SAFE- | 
| Customer Reference | |
| Detailed Description | Signal Conditioner Current DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Signal Conditioner | |
| Input Type | Current | |
| Input Range (Current, Voltage) | 4 ~ 20mA | |
| Input Range (Additional) | - | |
| Output Type | Current | |
| Output Range | 4 ~ 20mA | |
| Isolation | 300V (Working), 2600V (Test) | |
| Features | - | |
| Voltage - Supply | 19.2 ~ 31.2VDC | |
| Mounting Type | DIN Rail | |
| Termination Style | Screw Terminal | |
| Operating Temperature | -20°C ~ 60°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 | kr.499.90500 | kr.999.81 | 
| Unit Price without VAT: | kr.499.90500 | 
|---|---|
| Unit Price with VAT: | kr.624.88125 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark