
207241-1 | |
|---|---|
DigiKey Part Number | 5831-207241-1-ND |
Manufacturer | |
Manufacturer Product Number | 207241-1 |
Description | Connector Accessory, 0.2in Min C |
Customer Reference | |
Detailed Description | Connector Boot 17 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | CPC Connectors | |
Shell Size - Insert | 17 | |
Material | Thermoplastic | |
Features | Flexible | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.36.31367 | kr.1,089.41 |
| Unit Price without VAT: | kr.36.31367 |
|---|---|
| Unit Price with VAT: | kr.45.39209 |



