
2-520403-2 | |
---|---|
DigiKey Part Number | 5831-2-520403-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-520403-2 |
Description | Term Fem DISCONNECT 0.187IN RED |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.135" (1.52mm ~ 3.43mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2.700 | kr.1.01760 | kr.2,747.52 |
Unit Price without VAT: | kr.1.01760 |
---|---|
Unit Price with VAT: | kr.1.27200 |