
1SNL325010R0000 | |
|---|---|
DigiKey Part Number | 5831-1SNL325010R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNL325010R0000 |
Description | Modular Term Block 250A 95mm2 1 |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 225 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 11 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 225 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.447.11333 | kr.1,341.34 |
| 12 | kr.379.06667 | kr.4,548.80 |
| 51 | kr.340.17294 | kr.17,348.82 |
| Unit Price without VAT: | kr.447.11333 |
|---|---|
| Unit Price with VAT: | kr.558.89166 |


