
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.45.83160 | kr.1,145.79 |
| Unit Price without VAT: | kr.45.83160 |
|---|---|
| Unit Price with VAT: | kr.57.28950 |


