
1-66361-4 | |
|---|---|
DigiKey Part Number | 5831-1-66361-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-66361-4 |
Description | Standard Circular Contacts III+ |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.8.03753 | kr.1,205.63 |
| Unit Price without VAT: | kr.8.03753 |
|---|---|
| Unit Price with VAT: | kr.10.04691 |



