
1-5745967-4 | |
|---|---|
DigiKey Part Number | 5831-1-5745967-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-5745967-4 |
Description | D-Sub Std Conn RECP FRNT MTL SHL |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.43.66667 | kr.1,310.00 |
| 90 | kr.42.76356 | kr.3,848.72 |
| 150 | kr.41.98953 | kr.6,298.43 |
| 270 | kr.41.28000 | kr.11,145.60 |
| 630 | kr.37.60351 | kr.23,690.21 |
| Unit Price without VAT: | kr.43.66667 |
|---|---|
| Unit Price with VAT: | kr.54.58334 |


