



327-FU-HDS/05 | |
|---|---|
DigiKey Part Number | 3072-327-FU-HDS/05-ND |
Manufacturer | |
Manufacturer Product Number | 327-FU-HDS/05 |
Description | TERMINAL STRIP FOR PANEL; 14.5 M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 327-FU-HDS/05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 5 | |
Number of Wire Entries | 10 | |
Pitch | 0.571" (14.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 65A | |
Voltage Rating | 600V | |
Wire Gauge | 6-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.70000 | kr.54.70 |
| 10 | kr.38.80300 | kr.388.03 |
| 25 | kr.34.20560 | kr.855.14 |
| 50 | kr.31.39980 | kr.1,569.99 |
| 100 | kr.29.11470 | kr.2,911.47 |
| 250 | kr.26.77704 | kr.6,694.26 |
| 500 | kr.25.43326 | kr.12,716.63 |
| 1.000 | kr.24.38158 | kr.24,381.58 |
| Unit Price without VAT: | kr.54.70000 |
|---|---|
| Unit Price with VAT: | kr.68.37500 |


