
323-FU-18.5-HDS/06 | |
|---|---|
DigiKey Part Number | 3072-323-FU-18.5-HDS/06-ND |
Manufacturer | |
Manufacturer Product Number | 323-FU-18.5-HDS/06 |
Description | PLUG-IN TERM STRIP; 7 P ; 10 MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 323-FU-18.5-HDS/06 Models |
Category | Wire Gauge 10-22 AWG |
Manufacturer WECO Electrical Connectors Inc. | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Eurostyle Terminal Strip | Color Natural |
Number of Circuits 6 | Terminal Screw Material Steel |
Number of Wire Entries 12 | Terminal Screw Finish Zinc |
Pitch 0.394" (10.00mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 100°C |
Current Rating (Amps) 30A | Material - Insulation Polyamide (PA), Nylon |
Voltage Rating 300V | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.12.20860 | kr.2,441.72 |
| Unit Price without VAT: | kr.12.20860 |
|---|---|
| Unit Price with VAT: | kr.15.26075 |

